Zener Diode 36 V 500 mW ±5.56% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 500 mW ±5.56% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z36VT5G

DigiKey Part Number
488-SZMM5Z36VT5GTR-ND - Tape & Reel (TR)
488-SZMM5Z36VT5GCT-ND - Cut Tape (CT)
488-SZMM5Z36VT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z36VT5G
Description
DIODE ZENER 36V 500MW SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5.56% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.56%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,363
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.39000¥23.90
100¥1.50760¥150.76
500¥1.12554¥562.77
1,000¥1.00208¥1,002.08
2,000¥0.89804¥1,796.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.68208¥5,456.64
16,000¥0.62460¥9,993.60
Manufacturers Standard Package