SZESDM3551MXT5G | |
---|---|
DigiKey Part Number | 488-SZESDM3551MXT5GTR-ND - Tape & Reel (TR) 488-SZESDM3551MXT5GCT-ND - Cut Tape (CT) 488-SZESDM3551MXT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESDM3551MXT5G |
Description | TVS DIODE 5.5VWM 7.5VC 2X3DFN |
Customer Reference | |
Detailed Description | 7.5V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | SZESDM3551MXT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 7.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 21pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.05410 | ¥105.41 |
500 | ¥0.87938 | ¥439.69 |
1,000 | ¥0.61102 | ¥611.02 |
2,000 | ¥0.52959 | ¥1,059.18 |
5,000 | ¥0.49123 | ¥2,456.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40736 | ¥4,073.60 |
30,000 | ¥0.40017 | ¥12,005.10 |
50,000 | ¥0.35943 | ¥17,971.50 |
100,000 | ¥0.31870 | ¥31,870.00 |
250,000 | ¥0.31151 | ¥77,877.50 |