0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
MURATA - Type 2BZ Wireless Modules

935155424610-T3N

DigiKey Part Number
490-935155424610-T3NTR-ND - Tape & Reel (TR)
490-935155424610-T3NCT-ND - Cut Tape (CT)
490-935155424610-T3NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
935155424610-T3N
Description
CAP SILICON 0.1UF 15% 11V 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
935155424610-T3N Models
Product Attributes
Filter Similar Products
Category
ESL (Equivalent Series Inductance)
100pH
Manufacturer
Murata Electronics
Applications
High Stability
Series
Features
High Reliability, Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
0.1 µF
Height
0.017" (0.44mm)
Tolerance
±15%
Size / Dimension
0.047" L x 0.028" W (1.20mm x 0.70mm)
Voltage - Breakdown
11 V
Base Product Number
ESR (Equivalent Series Resistance)
500 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥15.93600¥159.36
50¥13.09800¥654.90
100¥12.21970¥1,221.97
500¥10.73462¥5,367.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.07724¥10,077.24
2,000¥9.70592¥19,411.84
3,000¥9.51984¥28,559.52
5,000¥9.31362¥46,568.10
7,000¥9.19302¥64,351.14
Manufacturers Standard Package