STK544UC63K-E | ||
---|---|---|
DigiKey Part Number | STK544UC63K-E-ND | |
Manufacturer | ||
Manufacturer Product Number | STK544UC63K-E | |
Description | INTELLIGENT POWER MODULE 600V 10 | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 23-PowerSIP Module, 19 Leads, Formed Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | STK544UC63K-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerSIP Module, 19 Leads, Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.98000 | ¥105.98 |
80 | ¥88.85488 | ¥7,108.39 |