Power Driver Module IGBT 3 Phase 600 V 10 A 23-PowerSIP Module, 19 Leads, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK541UC62K-E

DigiKey Part Number
STK541UC62K-EOS-ND
Manufacturer
Manufacturer Product Number
STK541UC62K-E
Description
IGBT IPM 600V 10A 23-PWRSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 10 A 23-PowerSIP Module, 19 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
onsemi
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
IGBT
Package / Case
23-PowerSIP Module, 19 Leads, Formed Leads
Configuration
3 Phase
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.60000¥193.60
16¥132.28875¥2,116.62
104¥114.20471¥11,877.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.