SS8550CTA | |
---|---|
DigiKey Part Number | SS8550CTACT-ND - Cut Tape (CT) SS8550CTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS8550CTA |
Description | TRANS PNP 25V 1.5A TO92-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 200MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS8550CTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.90800 | ¥90.80 |
500 | ¥0.74086 | ¥370.43 |
1,000 | ¥0.54965 | ¥549.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.46246 | ¥924.92 |
6,000 | ¥0.44213 | ¥2,652.78 |
10,000 | ¥0.42076 | ¥4,207.60 |