
SPZTA42T1G | |
|---|---|
DigiKey Part Number | SPZTA42T1GOSTR-ND - Tape & Reel (TR) SPZTA42T1GOSCT-ND - Cut Tape (CT) SPZTA42T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPZTA42T1G |
Description | TRANS NPN 300V 0.5A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SPZTA42T1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZTA42-13 | Diodes Incorporated | 3,864 | DZTA42DICT-ND | ¥4.55000 | Direct |
| BF720,115 | Nexperia USA Inc. | 32 | 1727-5475-1-ND | ¥5.46000 | Similar |
| CZTA42 TR PBFREE | Central Semiconductor Corp | 105 | 1514-CZTA42TRPBFREECT-ND | ¥19.02000 | Similar |
| FZT657QTA | Diodes Incorporated | 580 | 31-FZT657QTACT-ND | ¥12.74000 | Similar |
| FZT657TA | Diodes Incorporated | 33,032 | FZT657CT-ND | ¥10.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.39900 | ¥33.99 |
| 100 | ¥2.17170 | ¥217.17 |
| 500 | ¥1.64324 | ¥821.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.38928 | ¥1,389.28 |
| 2,000 | ¥1.25369 | ¥2,507.38 |











