
CZTA42 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZTA42TRPBFREETR-ND - Tape & Reel (TR) 1514-CZTA42TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZTA42 TR PBFREE |
Description | TRANS NPN 300V 0.5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZTA42-13 | Diodes Incorporated | 3,839 | DZTA42DICT-ND | ¥4.55000 | Similar |
| FZT657QTA | Diodes Incorporated | 580 | 31-FZT657QTACT-ND | ¥12.74000 | Similar |
| FZT657TA | Diodes Incorporated | 44,032 | FZT657CT-ND | ¥10.42000 | Similar |
| FZT658TA | Diodes Incorporated | 20,636 | FZT658CT-ND | ¥11.50000 | Similar |
| PZTA42T1G | onsemi | 0 | PZTA42T1GOSCT-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥12.14900 | ¥121.49 |
| 100 | ¥8.24110 | ¥824.11 |

