SMUN5235T1G | ||
---|---|---|
DigiKey Part Number | SMUN5235T1GOSTR-ND - Tape & Reel (TR) SMUN5235T1GOSCT-ND - Cut Tape (CT) SMUN5235T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMUN5235T1G | |
Description | TRANS PREBIAS NPN 50V SC70-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMUN5235T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.17100 | ¥11.71 |
100 | ¥0.57070 | ¥57.07 |
500 | ¥0.47608 | ¥238.04 |
1,000 | ¥0.33080 | ¥330.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28671 | ¥860.13 |
6,000 | ¥0.26596 | ¥1,595.76 |
9,000 | ¥0.22055 | ¥1,984.95 |
30,000 | ¥0.21666 | ¥6,499.80 |
75,000 | ¥0.19460 | ¥14,595.00 |
150,000 | ¥0.16866 | ¥25,299.00 |