PDTC123JU,115 | ||
---|---|---|
DigiKey Part Number | 1727-1707-2-ND - Tape & Reel (TR) 1727-1707-1-ND - Cut Tape (CT) 1727-1707-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC123JU,115 | |
Description | TRANS PREBIAS NPN 50V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC123JU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PDTC123JU |
Featured Product | Resistor-Equipped Transistors (RETs) |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Devices 09/Jun/2018 |
PCN Packaging | |
HTML Datasheet | PDTC123J Series |
EDA Models | PDTC123JU,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.04900 | ¥10.49 |
100 | ¥0.56660 | ¥56.66 |
500 | ¥0.44484 | ¥222.42 |
1,000 | ¥0.30892 | ¥308.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25586 | ¥767.58 |
6,000 | ¥0.24196 | ¥1,451.76 |
9,000 | ¥0.20593 | ¥1,853.37 |
30,000 | ¥0.19048 | ¥5,714.40 |
75,000 | ¥0.16474 | ¥12,355.50 |
150,000 | ¥0.13694 | ¥20,541.00 |
Attribute | Description |
---|---|
Other Names | 5202-PDTC123JU,115TR PDTC123JU,115-ND 568-11248-6 1727-1707-6 PDTC123JU T/R 1727-1707-2 1727-1707-1 568-11248-2 568-11248-1 PDTC123JU T/R-ND 568-11248-2-ND 568-11248-1-ND 2166-PDTC123JU,115-1727 568-11248-6-ND 934057539115 |
Standard Package | 3,000 |