SMMBTA56LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 96,804
Unit Price: ¥1.41000
Datasheet

Direct


Diodes Incorporated
In Stock: 292,761
Unit Price: ¥1.65000
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: ¥0.59154
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.49000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5
Unit Price: ¥1.74000
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: ¥0.59154
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,097
Unit Price: ¥6.12000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7,132
Unit Price: ¥4.88000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥1.57000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.60391
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBTA56LT1G

DigiKey Part Number
SMMBTA56LT1GOSTR-ND - Tape & Reel (TR)
SMMBTA56LT1GOSCT-ND - Cut Tape (CT)
SMMBTA56LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBTA56LT1G
Description
TRANS PNP 80V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBTA56LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225 mW
Mfr
Frequency - Transition
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA56LT1Gonsemi96,804MMBTA56LT1GOSCT-ND¥1.41000Direct
MMBTA56-7-FDiodes Incorporated292,761MMBTA56-FDICT-ND¥1.65000Direct
MMBTA56LT1HTSA1Infineon Technologies0MMBTA56LT1HTSA1TR-ND¥0.59154Direct
PMBTA56,215Nexperia USA Inc.01727-2965-1-ND¥1.49000Direct
PMBTA56,235Nexperia USA Inc.51727-PMBTA56,235CT-ND¥1.74000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.38100¥13.81
100¥0.86090¥86.09
500¥0.63216¥316.08
1,000¥0.55806¥558.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43743¥1,312.29
6,000¥0.39244¥2,354.64
Manufacturers Standard Package