
MMBTA56-7-F | |
|---|---|
DigiKey Part Number | MMBTA56-FDITR-ND - Tape & Reel (TR) MMBTA56-FDICT-ND - Cut Tape (CT) MMBTA56-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56-7-F |
Description | TRANS PNP 80V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA56-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPTA56 TR PBFREE | Central Semiconductor Corp | 7,132 | 1514-CMPTA56TRPBFREECT-ND | ¥4.88000 | Similar |
| MMBTA56_R1_00001 | Panjit International Inc. | 5,065 | 3757-MMBTA56_R1_00001CT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63430 | ¥63.43 |
| 500 | ¥0.46230 | ¥231.15 |
| 1,000 | ¥0.40630 | ¥406.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33499 | ¥1,004.97 |
| 6,000 | ¥0.29892 | ¥1,793.52 |
| 9,000 | ¥0.28051 | ¥2,524.59 |
| 15,000 | ¥0.25979 | ¥3,896.85 |
| 21,000 | ¥0.24752 | ¥5,197.92 |
| 30,000 | ¥0.23558 | ¥7,067.40 |






