SMA3117-TL-H | |
---|---|
DigiKey Part Number | SMA3117-TL-HOSTR-ND - Tape & Reel (TR) SMA3117-TL-HOSCT-ND - Cut Tape (CT) SMA3117-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA3117-TL-H |
Description | IC RF AMP GPS 100MHZ-3GHZ 6MCPH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 3GHz 6-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3GHz | |
P1dB | 5.7dBm | |
Gain | 33.5dB | |
Noise Figure | 3.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 40mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.46300 | ¥24.63 |
25 | ¥2.22000 | ¥55.50 |
100 | ¥1.94320 | ¥194.32 |
250 | ¥1.70556 | ¥426.39 |
500 | ¥1.50724 | ¥753.62 |
1,000 | ¥1.39657 | ¥1,396.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39663 | ¥4,189.89 |