S115FA | ||
---|---|---|
DigiKey Part Number | S115FATR-ND - Tape & Reel (TR) S115FACT-ND - Cut Tape (CT) S115FADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S115FA | |
Description | DIODE SCHOTTKY 150V 1A SOD123FA | |
Customer Reference | ||
Detailed Description | Diode 150 V 1A Surface Mount SOD-123FA | |
Datasheet | Datasheet | |
EDA/CAD Models | S115FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥1.84220 | ¥184.22 |
500 | ¥1.70590 | ¥852.95 |
1,000 | ¥1.16006 | ¥1,160.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06793 | ¥3,203.79 |
6,000 | ¥1.02358 | ¥6,141.48 |
9,000 | ¥0.92122 | ¥8,290.98 |
30,000 | ¥0.90757 | ¥27,227.10 |
75,000 | ¥0.85298 | ¥63,973.50 |