QVE00120 | |
---|---|
DigiKey Part Number | QVE00120-ND |
Manufacturer | |
Manufacturer Product Number | QVE00120 |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, PC Pins, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | QVE00120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Part Status | Obsolete | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 5 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, PC Pins, Slot Type | |
Base Product Number |