PN2222TF | ||
---|---|---|
DigiKey Part Number | PN2222TFTR-ND - Tape & Reel (TR) PN2222TFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PN2222TF | |
Description | TRANS NPN 30V 0.6A TO92-3 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 600 mA 300MHz 625 mW Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | PN2222TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10mV | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.21100 | ¥22.11 |
100 | ¥1.11700 | ¥111.70 |
500 | ¥0.91120 | ¥455.60 |
1,000 | ¥0.67608 | ¥676.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56881 | ¥1,137.62 |
6,000 | ¥0.54382 | ¥3,262.92 |
10,000 | ¥0.47034 | ¥4,703.40 |
50,000 | ¥0.38215 | ¥19,107.50 |
200,000 | ¥0.37627 | ¥75,254.00 |