NVMFS5C645NLT3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 8
Unit Price: ¥15.55000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3,845
Unit Price: ¥24.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 700
Unit Price: ¥26.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 865
Unit Price: ¥38.70000
Datasheet
N-Channel 60 V 22A (Ta) 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C645NLT3G

DigiKey Part Number
NVMFS5C645NLT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C645NLT3G
Description
MOSFET N-CH 60V 22A 5DFN
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta) 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 50 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C645NLAFT1Gonsemi8488-NVMFS5C645NLAFT1GCT-ND¥15.55000Direct
DI080N06PQ-AQDiotec Semiconductor3,8454878-DI080N06PQ-AQCT-ND¥24.89000Similar
RS6L090BGTB1Rohm Semiconductor700846-RS6L090BGTB1CT-ND¥26.05000Similar
RS6L120BGTB1Rohm Semiconductor865846-RS6L120BGTB1CT-ND¥38.70000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes