N-Channel 65 V 80A (Tc) 80W (Tc) Surface Mount 8-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI080N06PQ-AQ

DigiKey Part Number
4878-DI080N06PQ-AQTR-ND - Tape & Reel (TR)
4878-DI080N06PQ-AQCT-ND - Cut Tape (CT)
4878-DI080N06PQ-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI080N06PQ-AQ
Description
MOSFET POWERQFN 5X6 N 65V 105A 0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 65 V 80A (Tc) 80W (Tc) Surface Mount 8-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
DI080N06PQ-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4128 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-QFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,845
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.89000¥24.89
10¥16.11800¥161.18
100¥11.09750¥1,109.75
500¥8.95112¥4,475.56
1,000¥8.50544¥8,505.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.05409¥35,270.45
10,000¥6.94886¥69,488.60
Manufacturers Standard Package