NVD5C478NT4G | |
---|---|
DigiKey Part Number | NVD5C478NT4GOSTR-ND - Tape & Reel (TR) NVD5C478NT4GOSCT-ND - Cut Tape (CT) NVD5C478NT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C478NT4G |
Description | MOSFET N-CH 40V 14A/43A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 43A (Tc) 3W (Ta), 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.23100 | ¥112.31 |
100 | ¥8.94140 | ¥894.14 |
500 | ¥7.56606 | ¥3,783.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.09866 | ¥15,246.65 |
5,000 | ¥5.86939 | ¥29,346.95 |
12,500 | ¥5.67507 | ¥70,938.38 |