


NVB055N60S5F | |
|---|---|
DigiKey Part Number | 488-NVB055N60S5FTR-ND - Tape & Reel (TR) 488-NVB055N60S5FCT-ND - Cut Tape (CT) 488-NVB055N60S5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVB055N60S5F |
Description | SUPERFET5 FRFET, 55MOHM, D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 45A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 85.2 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4603 pF @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 278W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 22.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.8V @ 5.2mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.02000 | ¥73.02 |
| 10 | ¥49.72700 | ¥497.27 |
| 100 | ¥36.55340 | ¥3,655.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥29.53526 | ¥23,628.21 |









