
FDT4N50NZU | |
|---|---|
DigiKey Part Number | 488-FDT4N50NZUTR-ND - Tape & Reel (TR) 488-FDT4N50NZUCT-ND - Cut Tape (CT) 488-FDT4N50NZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT4N50NZU |
Description | POWER MOSFET, N-CHANNEL, UNIFETI |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2A (Tc) 2W (Tc) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3Ohm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 476 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 (TO-261) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥10.68500 | ¥106.85 |
| 100 | ¥7.19490 | ¥719.49 |
| 500 | ¥5.70018 | ¥2,850.09 |
| 1,000 | ¥5.21936 | ¥5,219.36 |
| 2,000 | ¥4.93599 | ¥9,871.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.18241 | ¥16,729.64 |
| 8,000 | ¥4.03266 | ¥32,261.28 |










