N-Channel 40 V 455A (Tc) 194W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 455A (Tc) 194W (Tc) Surface Mount 8-DFN (5x6)
8 POWER TDFN

NTMFS0D5N04XLT1G

DigiKey Part Number
488-NTMFS0D5N04XLT1GTR-ND - Tape & Reel (TR)
488-NTMFS0D5N04XLT1GCT-ND - Cut Tape (CT)
488-NTMFS0D5N04XLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS0D5N04XLT1G
Description
40V T10S IN S08FL HEFET GEN 2 PA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 455A (Tc) 194W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 330µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
127 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
9444 pF @ 20 V
FET Type
Power Dissipation (Max)
194W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
0.49mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 756
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.21000¥38.21
10¥25.20600¥252.06
100¥17.79900¥1,779.90
500¥15.22130¥7,610.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥12.43560¥18,653.40
Manufacturers Standard Package