5k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA5001U5001P1AT

DigiKey Part Number
749-1779-2-ND - Tape & Reel (TR)
749-1779-1-ND - Cut Tape (CT)
749-1779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA5001U5001P1AT
Description
ACAS 0612 5K0 U 5K0 AT P1
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay
Power Per Element
125mW
Series
Temperature Coefficient
±10ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Grade
Automotive
Circuit Type
Isolated
Qualification
AEC-Q200
Resistance (Ohms)
5k
Applications
Voltage Divider (TCR Matched)
Tolerance
±0.1%
Mounting Type
Surface Mount
Number of Resistors
4
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistor Matching Ratio
±0.05%
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Resistor-Ratio-Drift
±5ppm/°C
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.41000¥22.41
10¥14.96000¥149.60
25¥12.93760¥323.44
50¥11.66900¥583.45
100¥10.59060¥1,059.06
250¥9.40928¥2,352.32
500¥8.67026¥4,335.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.04216¥8,042.16
2,000¥7.50870¥15,017.40
3,000¥7.23470¥21,704.10
5,000¥6.92485¥34,624.25
7,000¥6.74020¥47,181.40
10,000¥6.55991¥65,599.10
Manufacturers Standard Package