
INA2128UA/1K | |
|---|---|
DigiKey Part Number | 296-INA2128UA/1KTR-ND - Tape & Reel (TR) 296-INA2128UA/1KCT-ND - Cut Tape (CT) 296-INA2128UA/1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2128UA/1K |
Description | IC INST AMP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2128UA/1K Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.76000 | ¥129.76 |
| 10 | ¥102.66400 | ¥1,026.64 |
| 25 | ¥95.88880 | ¥2,397.22 |
| 100 | ¥88.66010 | ¥8,866.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥80.99543 | ¥80,995.43 |









