Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NSVRB521S30T1G | |
|---|---|
DigiKey Part Number | NSVRB521S30T1GOSTR-ND - Tape & Reel (TR) NSVRB521S30T1GOSCT-ND - Cut Tape (CT) NSVRB521S30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVRB521S30T1G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSVRB521S30T1G Models |
Category | Current - Reverse Leakage @ Vr 30 µA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43XV2 | onsemi | 2,505 | BAT43XV2CT-ND | ¥1.98000 | Similar |
| 1PS79SB10,115 | Nexperia USA Inc. | 0 | 1727-4780-1-ND | ¥0.00000 | Similar |
| 1PS79SB31,115 | Nexperia USA Inc. | 0 | 1727-1550-1-ND | ¥0.00000 | Similar |
| 1PS79SB31,135 | Nexperia USA Inc. | 810 | 1727-1PS79SB31,135CT-ND | ¥2.15000 | Similar |
| 1PS79SB31,315 | Nexperia USA Inc. | 31 | 1727-1PS79SB31,315CT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.85200 | ¥18.52 |
| 100 | ¥1.16190 | ¥116.19 |
| 500 | ¥0.86058 | ¥430.29 |
| 1,000 | ¥0.76307 | ¥763.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59144 | ¥1,774.32 |
| 6,000 | ¥0.53336 | ¥3,200.16 |


















