
NSVR0620P2T5G | |
|---|---|
DigiKey Part Number | 488-NSVR0620P2T5GTR-ND - Tape & Reel (TR) 488-NSVR0620P2T5GCT-ND - Cut Tape (CT) 488-NSVR0620P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0620P2T5G |
Description | DIODE SCHOTTKY 20V 500MA SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Mfr | Capacitance @ Vr, F 12pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-923 |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 500 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0620P2T5G | onsemi | 118,068 | NSR0620P2T5GOSCT-ND | ¥2.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.69500 | ¥16.95 |
| 100 | ¥1.05770 | ¥105.77 |
| 500 | ¥0.78152 | ¥390.76 |
| 1,000 | ¥0.69187 | ¥691.87 |
| 2,000 | ¥0.61628 | ¥1,232.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.46194 | ¥3,695.52 |
| 16,000 | ¥0.42012 | ¥6,721.92 |










