Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

NSVBC857CWT1G | |
|---|---|
DigiKey Part Number | NSVBC857CWT1GOSTR-ND - Tape & Reel (TR) NSVBC857CWT1GOSCT-ND - Cut Tape (CT) NSVBC857CWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC857CWT1G |
Description | TRANS PNP 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC857CWT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BW-G | Comchip Technology | 0 | 641-1827-1-ND | ¥1.98000 | Direct |
| BC857CWH6327XTSA1 | Infineon Technologies | 0 | BC857CWH6327XTSA1TR-ND | ¥0.41121 | Direct |
| BC857CWH6433XTMA1 | Infineon Technologies | 0 | BC857CWH6433XTMA1TR-ND | ¥0.00000 | Direct |
| BC860CWH6327XTSA1 | Infineon Technologies | 0 | BC860CWH6327XTSA1TR-ND | ¥0.41121 | Direct |
| 2PB709ARW,115 | Nexperia USA Inc. | 0 | 2PB709ARW,115-ND | ¥0.32832 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91000 | ¥9.10 |
| 100 | ¥0.56320 | ¥56.32 |
| 500 | ¥0.40904 | ¥204.52 |
| 1,000 | ¥0.35892 | ¥358.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27834 | ¥835.02 |
| 6,000 | ¥0.24787 | ¥1,487.22 |






