
SBC807-40WT1G | |
|---|---|
DigiKey Part Number | SBC807-40WT1GOSTR-ND - Tape & Reel (TR) SBC807-40WT1GOSCT-ND - Cut Tape (CT) SBC807-40WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC807-40WT1G |
Description | TRANS PNP 45V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SBC807-40WT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 460 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.43900 | ¥14.39 |
| 100 | ¥0.89720 | ¥89.72 |
| 500 | ¥0.66072 | ¥330.36 |
| 1,000 | ¥0.58424 | ¥584.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48669 | ¥1,460.07 |
| 6,000 | ¥0.43743 | ¥2,624.58 |
| 9,000 | ¥0.41230 | ¥3,710.70 |
| 15,000 | ¥0.38404 | ¥5,760.60 |
| 21,000 | ¥0.36730 | ¥7,713.30 |
| 30,000 | ¥0.35102 | ¥10,530.60 |
| 75,000 | ¥0.31528 | ¥23,646.00 |
| 150,000 | ¥0.29319 | ¥43,978.50 |



