BC857CWH6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 261
Unit Price: ¥1.08000
Datasheet

Direct


Diodes Incorporated
In Stock: 3,703
Unit Price: ¥1.49000
Datasheet

Direct


onsemi
In Stock: 10
Unit Price: ¥1.24000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3,158
Unit Price: ¥1.32000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥1.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,290
Unit Price: ¥2.07000
Datasheet

Similar


onsemi
In Stock: 635
Unit Price: ¥0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,252
Unit Price: ¥1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,597
Unit Price: ¥1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.16279
Datasheet

Similar


Diodes Incorporated
In Stock: 5,391
Unit Price: ¥1.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: ¥1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18,044
Unit Price: ¥1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,015
Unit Price: ¥1.49000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857CWH6327XTSA1

DigiKey Part Number
BC857CWH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857CWH6327XTSA1
Description
TRANS PNP 45V 0.1A PG-SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BC857CWH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
PG-SOT323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857CW,115Nexperia USA Inc.2611727-4870-1-ND¥1.08000Direct
BC857CW-7-FDiodes Incorporated3,703BC857CW-FDICT-ND¥1.49000Direct
BC857CWT1Gonsemi10BC857CWT1GOSCT-ND¥1.24000Direct
BC860CW,115Nexperia USA Inc.3,1581727-4878-1-ND¥1.32000Direct
NSVBC857CWT1Gonsemi0NSVBC857CWT1GOSCT-ND¥1.49000Direct
Last Time Buy
Last Time Buy Date: 2026/12/31
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
36,000¥0.41121¥14,803.56