Similar

BC857BW-G | |
|---|---|
DigiKey Part Number | 641-1827-2-ND - Tape & Reel (TR) 641-1827-1-ND - Cut Tape (CT) 641-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BW-G |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2.2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC860CW,135 | Nexperia USA Inc. | 0 | BC860CW,135-ND | ¥0.20116 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19900 | ¥11.99 |
| 100 | ¥0.74100 | ¥74.10 |
| 500 | ¥0.54218 | ¥271.09 |
| 1,000 | ¥0.47759 | ¥477.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37289 | ¥1,118.67 |
| 6,000 | ¥0.33365 | ¥2,001.90 |
| 9,000 | ¥0.31363 | ¥2,822.67 |
| 15,000 | ¥0.29110 | ¥4,366.50 |
| 21,000 | ¥0.27775 | ¥5,832.75 |
| 30,000 | ¥0.26477 | ¥7,943.10 |
| 75,000 | ¥0.23626 | ¥17,719.50 |
| 150,000 | ¥0.21864 | ¥32,796.00 |
| 300,000 | ¥0.20382 | ¥61,146.00 |


