NSV45030AT1G | ||
---|---|---|
DigiKey Part Number | NSV45030AT1GOSTR-ND - Tape & Reel (TR) NSV45030AT1GOSCT-ND - Cut Tape (CT) NSV45030AT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSV45030AT1G | |
Description | IC CURRENT REGULATOR 10% SOD123 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Current Regulator Regulator High/Low-Side 30mA SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSV45030AT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 30mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.98400 | ¥29.84 |
25 | ¥2.78040 | ¥69.51 |
100 | ¥2.06660 | ¥206.66 |
250 | ¥1.74856 | ¥437.14 |
500 | ¥1.66922 | ¥834.61 |
1,000 | ¥1.23200 | ¥1,232.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15251 | ¥3,457.53 |
6,000 | ¥1.07303 | ¥6,438.18 |
15,000 | ¥1.01740 | ¥15,261.00 |
30,000 | ¥0.99355 | ¥29,806.50 |
75,000 | ¥0.98371 | ¥73,778.25 |