


NSRLL30XV2T1G | |
|---|---|
DigiKey Part Number | NSRLL30XV2T1GOSTR-ND - Tape & Reel (TR) NSRLL30XV2T1GOSCT-ND - Cut Tape (CT) NSRLL30XV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSRLL30XV2T1G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSRLL30XV2T1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5402VH6327XTSA1 | Infineon Technologies | 33,192 | BAT5402VH6327XTSA1CT-ND | ¥2.65000 | Similar |
| CES520,L3F | Toshiba Semiconductor and Storage | 2,502 | CES520L3FCT-ND | ¥1.41000 | Similar |
| CMOSH-3 TR PBFREE | Central Semiconductor Corp | 6,830 | 1514-CMOSH-3TRPBFREECT-ND | ¥10.83000 | Similar |
| CMOSH-3 TR13 PBFREE | Central Semiconductor Corp | 225 | 1514-CMOSH-3TR13PBFREECT-ND | ¥11.00000 | Similar |
| CMOSH2-4L TR PBFREE | Central Semiconductor Corp | 60,685 | 1514-CMOSH2-4LTRPBFREECT-ND | ¥9.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.35600 | ¥13.56 |
| 100 | ¥0.84190 | ¥84.19 |
| 500 | ¥0.61760 | ¥308.80 |
| 1,000 | ¥0.54499 | ¥544.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.41879 | ¥1,256.37 |
| 6,000 | ¥0.37543 | ¥2,252.58 |


