NSPM3041MXT5G | |
---|---|
DigiKey Part Number | 488-NSPM3041MXT5GTR-ND - Tape & Reel (TR) 488-NSPM3041MXT5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSPM3041MXT5G |
Description | TVS DIODE 4.5VWM 8.5VC 2X2DFN |
Customer Reference | |
Detailed Description | 8.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NSPM3041MXT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.02800 | ¥20.28 |
100 | ¥1.02370 | ¥102.37 |
500 | ¥0.83538 | ¥417.69 |
1,000 | ¥0.61981 | ¥619.81 |
2,000 | ¥0.52142 | ¥1,042.84 |