ESD4V5DH-HF | ||
---|---|---|
DigiKey Part Number | 641-ESD4V5DH-HFTR-ND - Tape & Reel (TR) 641-ESD4V5DH-HFCT-ND - Cut Tape (CT) 641-ESD4V5DH-HFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD4V5DH-HF | |
Description | DIODE ESD 4.5VWM 1000W DFN1610-2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10V Clamp 105A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 105A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 330pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥2.02610 | ¥202.61 |
500 | ¥1.58210 | ¥791.05 |
1,000 | ¥1.28599 | ¥1,285.99 |
2,000 | ¥1.14960 | ¥2,299.20 |
5,000 | ¥1.09115 | ¥5,455.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.99166 | ¥9,916.60 |
30,000 | ¥0.96877 | ¥29,063.10 |
50,000 | ¥0.94408 | ¥47,204.00 |