Similar
Similar
Similar
Similar
Similar
Similar



NRVB140ESFT1G | |
|---|---|
DigiKey Part Number | NRVB140ESFT1GOSTR-ND - Tape & Reel (TR) NRVB140ESFT1GOSCT-ND - Cut Tape (CT) NRVB140ESFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB140ESFT1G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS24FL | onsemi | 2,165,217 | SS24FLCT-ND | ¥3.47000 | Similar |
| RB160MM-50TR | Rohm Semiconductor | 2,652 | RB160MM-50CT-ND | ¥5.87000 | Similar |
| RBR2MM40ATR | Rohm Semiconductor | 0 | RBR2MM40ACT-ND | ¥5.21000 | Similar |
| RBR2MM40BTR | Rohm Semiconductor | 13,765 | RBR2MM40BCT-ND | ¥5.46000 | Similar |
| RBR3MM40BTR | Rohm Semiconductor | 7,008 | RBR3MM40BCT-ND | ¥5.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.50600 | ¥35.06 |
| 100 | ¥2.24700 | ¥224.70 |
| 500 | ¥1.70080 | ¥850.40 |
| 1,000 | ¥1.52466 | ¥1,524.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.20417 | ¥3,612.51 |
| 6,000 | ¥1.09959 | ¥6,597.54 |














