NLVVHC1GT32DFT2G | |
---|---|
DigiKey Part Number | 488-NLVVHC1GT32DFT2GTR-ND - Tape & Reel (TR) 488-NLVVHC1GT32DFT2GCT-ND - Cut Tape (CT) 488-NLVVHC1GT32DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1GT32DFT2G |
Description | IC GATE OR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
EDA/CAD Models | NLVVHC1GT32DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥1.96400 | ¥49.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.43616 | ¥2,616.96 |
15,000 | ¥0.37074 | ¥5,561.10 |
30,000 | ¥0.34893 | ¥10,467.90 |
75,000 | ¥0.32712 | ¥24,534.00 |
150,000 | ¥0.28350 | ¥42,525.00 |