Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z4V3T1G

DigiKey Part Number
SZMM5Z4V3T1GOSTR-ND - Tape & Reel (TR)
SZMM5Z4V3T1GOSCT-ND - Cut Tape (CT)
SZMM5Z4V3T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z4V3T1G
Description
DIODE ZENER 4.3V 500MW SOD523
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z4V3T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,397
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.89400¥28.94
100¥1.84170¥184.17
500¥1.38456¥692.28
1,000¥1.23686¥1,236.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97126¥2,913.78
6,000¥0.88354¥5,301.24
Manufacturers Standard Package