NLV9306USG | |
---|---|
DigiKey Part Number | NLV9306USGOSTR-ND - Tape & Reel (TR) NLV9306USGOSCT-ND - Cut Tape (CT) NLV9306USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV9306USG |
Description | IC TRANSLATOR BIDIRECTIONAL US8 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.91100 | ¥59.11 |
25 | ¥5.55320 | ¥138.83 |
100 | ¥4.20920 | ¥420.92 |
250 | ¥3.58212 | ¥895.53 |
500 | ¥3.40300 | ¥1,701.50 |
1,000 | ¥2.59703 | ¥2,597.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.41795 | ¥7,253.85 |
6,000 | ¥2.32839 | ¥13,970.34 |
15,000 | ¥2.23883 | ¥33,582.45 |
30,000 | ¥2.21667 | ¥66,500.10 |