NLV7SZ19DFT2G | ||
---|---|---|
DigiKey Part Number | 488-NLV7SZ19DFT2GTR-ND - Tape & Reel (TR) 488-NLV7SZ19DFT2GCT-ND - Cut Tape (CT) 488-NLV7SZ19DFT2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV7SZ19DFT2G | |
Description | IC DECODER/DEMUX 1 X 1:2 SC88 | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-88/SC70-6/SOT-363 | |
EDA/CAD Models | NLV7SZ19DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.16400 | ¥54.10 |
100 | ¥1.23710 | ¥123.71 |
250 | ¥1.15980 | ¥289.95 |
500 | ¥0.92782 | ¥463.91 |
1,000 | ¥0.71134 | ¥711.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.55669 | ¥3,340.14 |
15,000 | ¥0.49483 | ¥7,422.45 |
30,000 | ¥0.46390 | ¥13,917.00 |
75,000 | ¥0.40205 | ¥30,153.75 |
150,000 | ¥0.39587 | ¥59,380.50 |