NLV14538BDR2G | ||
---|---|---|
DigiKey Part Number | NLV14538BDR2GOSTR-ND - Tape & Reel (TR) NLV14538BDR2GOSCT-ND - Cut Tape (CT) NLV14538BDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV14538BDR2G | |
Description | IC MULTIVIBRATOR 95NS 16SOIC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NLV14538BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.67400 | ¥66.74 |
25 | ¥6.33760 | ¥158.44 |
100 | ¥4.86650 | ¥486.65 |
250 | ¥4.30072 | ¥1,075.18 |
500 | ¥4.07446 | ¥2,037.23 |
1,000 | ¥3.16897 | ¥3,168.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.01053 | ¥7,526.33 |
5,000 | ¥2.89736 | ¥14,486.80 |
12,500 | ¥2.80682 | ¥35,085.25 |
25,000 | ¥2.80144 | ¥70,036.00 |