NLSX4014MUTAG | ||
---|---|---|
DigiKey Part Number | NLSX4014MUTAGOSTR-ND - Tape & Reel (TR) NLSX4014MUTAGOSCT-ND - Cut Tape (CT) NLSX4014MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLSX4014MUTAG | |
Description | IC TRANSLTR BIDIRECTIONAL 12UQFN | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UQFN (1.7x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLSX4014MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 4.1 V | |
Voltage - VCCB | 1.3 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.14500 | ¥91.45 |
25 | ¥8.67880 | ¥216.97 |
100 | ¥6.66520 | ¥666.52 |
250 | ¥5.89036 | ¥1,472.59 |
500 | ¥5.58038 | ¥2,790.19 |
1,000 | ¥4.34020 | ¥4,340.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.12323 | ¥12,369.69 |
6,000 | ¥3.96822 | ¥23,809.32 |
15,000 | ¥3.84421 | ¥57,663.15 |