NLSV8T244DTR2G | |
---|---|
DigiKey Part Number | NLSV8T244DTR2GOSTR-ND - Tape & Reel (TR) NLSV8T244DTR2GOSCT-ND - Cut Tape (CT) NLSV8T244DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSV8T244DTR2G |
Description | IC TRANSLATOR UNIDIR 20TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSV8T244DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 0.9 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Over Voltage Protection, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.39700 | ¥123.97 |
25 | ¥11.69400 | ¥292.35 |
100 | ¥9.35520 | ¥935.52 |
250 | ¥8.18556 | ¥2,046.39 |
500 | ¥7.95176 | ¥3,975.88 |
1,000 | ¥6.31463 | ¥6,314.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.08076 | ¥15,201.90 |
5,000 | ¥5.84688 | ¥29,234.40 |
12,500 | ¥5.78899 | ¥72,362.38 |