NL7SZ19MUR2G | ||
---|---|---|
DigiKey Part Number | NL7SZ19MUR2GOSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NL7SZ19MUR2G | |
Description | IC DECODER/DEMUX 1X1:2 6UDFN | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-UDFN (1.2x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | NL7SZ19MUR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.75692 | ¥8,270.76 |
6,000 | ¥2.65326 | ¥15,919.56 |
15,000 | ¥2.57035 | ¥38,555.25 |
30,000 | ¥2.56542 | ¥76,962.60 |