SN74LVC1G19DRYR | |
---|---|
DigiKey Part Number | 296-21547-2-ND - Tape & Reel (TR) 296-21547-1-ND - Cut Tape (CT) 296-21547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19DRYR |
Description | IC DECODER/DEMUX 1 X 1:2 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G19DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥3.06720 | ¥76.68 |
100 | ¥2.28230 | ¥228.23 |
250 | ¥2.06792 | ¥516.98 |
500 | ¥1.71144 | ¥855.72 |
1,000 | ¥1.28361 | ¥1,283.61 |
2,500 | ¥1.17664 | ¥2,941.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10531 | ¥5,526.55 |
10,000 | ¥1.03401 | ¥10,340.10 |
25,000 | ¥0.94844 | ¥23,711.00 |
50,000 | ¥0.91278 | ¥45,639.00 |