NL7SZ19DFT2 | ||
---|---|---|
DigiKey Part Number | NL7SZ19DFT2OS-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NL7SZ19DFT2 | |
Description | IC DECODER/DEMUX 1 X 1:2 SC88 | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-88/SC70-6/SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | NL7SZ19DFT2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |