


NL27WZ17DFT2G | |
|---|---|
DigiKey Part Number | NL27WZ17DFT2GOSTR-ND - Tape & Reel (TR) NL27WZ17DFT2GOSCT-ND - Cut Tape (CT) NL27WZ17DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ17DFT2G |
Description | IC BUFF 1.65V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ17DFT2G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ17P6X | onsemi | 20,016 | NC7WZ17P6XCT-ND | ¥0.83000 | Similar |
| NL27WZ17DFT2G | onsemi | 1,492 | NL27WZ17DFT2GOSCT-ND | ¥0.83000 | Parametric Equivalent |
| NL27WZ17DFT2G-Q | onsemi | 100,139 | 488-NL27WZ17DFT2G-QCT-ND | ¥0.83000 | Parametric Equivalent |
| 74HC2G17GW,125 | Nexperia USA Inc. | 24,721 | 1727-6048-1-ND | ¥1.98000 | Direct |
| 74LVC2G17GW,125 | Nexperia USA Inc. | 119,929 | 1727-4218-1-ND | ¥1.08000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.47100 | ¥4.71 |
| 25 | ¥0.41360 | ¥10.34 |
| 100 | ¥0.34570 | ¥34.57 |
| 250 | ¥0.31392 | ¥78.48 |
| 500 | ¥0.29442 | ¥147.21 |
| 1,000 | ¥0.27837 | ¥278.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25855 | ¥775.65 |
| 6,000 | ¥0.24886 | ¥1,493.16 |











