MFR Recommended
Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



NL27WZ07DFT2G | |
|---|---|
DigiKey Part Number | NL27WZ07DFT2GOSTR-ND - Tape & Reel (TR) NL27WZ07DFT2GOSCT-ND - Cut Tape (CT) NL27WZ07DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ07DFT2G |
Description | IC BUFF 1.65V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ07DFT2G Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ07DFT2G-Q | onsemi | 13,280 | 488-NL27WZ07DFT2G-QCT-ND | ¥0.83000 | MFR Recommended |
| NC7WZ07P6 | onsemi | 0 | NC7WZ07P6TR-ND | ¥0.00000 | Similar |
| NC7WZ07P6X | onsemi | 133,915 | NC7WZ07P6XCT-ND | ¥0.83000 | Similar |
| SN74LVC2G07DCKR | Texas Instruments | 0 | 296-13495-1-ND | ¥1.49000 | Direct |
| SN74LVC2G07DCKRE4 | Texas Instruments | 0 | 296-52737-1-ND | ¥5.38000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 25 | ¥0.37720 | ¥9.43 |
| 100 | ¥0.31430 | ¥31.43 |
| 250 | ¥0.28480 | ¥71.20 |
| 500 | ¥0.26696 | ¥133.48 |
| 1,000 | ¥0.25223 | ¥252.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23399 | ¥701.97 |
| 6,000 | ¥0.22508 | ¥1,350.48 |














