Inverter IC 2 Channel Schmitt Trigger 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ14L6X

DigiKey Part Number
NC7WZ14L6XFSTR-ND - Tape & Reel (TR)
NC7WZ14L6XFSCT-ND - Cut Tape (CT)
NC7WZ14L6XFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ14L6X
Description
IC INVERTER 2CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ14L6X Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.2V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-MicroPak
Features
Schmitt Trigger
Package / Case
6-UFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G14FZ4-7Diodes Incorporated42,48274LVC2G14FZ4-7DICT-ND¥1.82000Direct
In-Stock: 27,330
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.28200¥12.82
25¥1.13120¥28.28
100¥0.96680¥96.68
250¥0.88820¥222.05
500¥0.84072¥420.36
1,000¥0.80178¥801.78
2,500¥0.77817¥1,945.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.73581¥3,679.05
10,000¥0.71540¥7,154.00
Manufacturers Standard Package