
SN74LVC2G07DCKR | |
|---|---|
DigiKey Part Number | 296-13495-2-ND - Tape & Reel (TR) 296-13495-1-ND - Cut Tape (CT) 296-13495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07DCKR |
Description | IC BUFF 1.65V SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07DCKR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ07P6X | onsemi | 133,892 | NC7WZ07P6XCT-ND | ¥0.83000 | Direct |
| NL27WZ07DFT2G | onsemi | 35,843 | NL27WZ07DFT2GOSCT-ND | ¥0.83000 | Direct |
| 74LVC2G07GV,125 | Nexperia USA Inc. | 1,279 | 1727-6087-1-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.02500 | ¥10.25 |
| 25 | ¥0.90320 | ¥22.58 |
| 100 | ¥0.76830 | ¥76.83 |
| 250 | ¥0.70396 | ¥175.99 |
| 500 | ¥0.66508 | ¥332.54 |
| 1,000 | ¥0.63307 | ¥633.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59351 | ¥1,780.53 |
| 6,000 | ¥0.57559 | ¥3,453.54 |







