
NDS332P | |
|---|---|
DigiKey Part Number | NDS332PTR-ND - Tape & Reel (TR) NDS332PCT-ND - Cut Tape (CT) NDS332PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS332P |
Description | MOSFET P-CH 20V 1A SUPERSOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS332P Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 195 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 1.1A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3403 | Alpha & Omega Semiconductor Inc. | 114,696 | 785-1003-1-ND | ¥3.64000 | Similar |
| PJA3401_R1_00001 | Panjit International Inc. | 2,345 | 3757-PJA3401_R1_00001CT-ND | ¥2.48000 | Similar |
| PJA3431_R1_00001 | Panjit International Inc. | 4,520 | 3757-PJA3431_R1_00001CT-ND | ¥2.40000 | Similar |
| RRR015P03TL | Rohm Semiconductor | 257 | RRR015P03TLCT-ND | ¥6.78000 | Similar |
| SI2301CDS-T1-E3 | Vishay Siliconix | 89,231 | SI2301CDS-T1-E3CT-ND | ¥6.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.03600 | ¥40.36 |
| 100 | ¥2.59760 | ¥259.76 |
| 500 | ¥1.97752 | ¥988.76 |
| 1,000 | ¥1.77747 | ¥1,777.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42343 | ¥4,270.29 |
| 6,000 | ¥1.30366 | ¥7,821.96 |











